
High-efficiency (97%) DC/DC power module with adjustable output voltage up to 30V and a fixed 5V output, capable of delivering 2A continuous output current. Designed for wide input voltage ranges from 6V to 42V, this surface mount and through-hole compatible component offers a maximum power dissipation of 60W. Features include Under-Voltage Lockout (UVLO) and operation across an extended temperature range of -40°C to 125°C. The compact 7-TO-PMOD package measures 0.4 x 0.18 x 0.54 inches, with lead-free and RoHS compliant construction.
Texas Instruments LMZ14202HTZX/NOPB technical specifications.
| Efficiency | 97% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14202HTZX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
