
2A, 12W DC-DC step-down power module with adjustable output voltage from 0.8V to 6V. Features a maximum input voltage of 42V and a minimum input voltage of 6V, with 90% efficiency. Includes Under Voltage Lockout (UVLO) protection. Surface mountable in a 7-pin TO-PMOD EP package, operating from -40°C to 125°C.
Texas Instruments LMZ14202TZ-ADJ/NOPB technical specifications.
| Depth | 13.77mm |
| Efficiency | 90% |
| Features | UVLO |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage (DC) | 42V |
| Min Input Voltage (DC) | 6V |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14202TZ-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.