
High-efficiency 3A DC-DC power module with adjustable output voltage from 5V to 30V, accepting input voltages from 6V to 42V. Features 97% efficiency and Under-Voltage Lockout (UVLO) protection. Designed for surface mount and through-hole applications, this module operates across a wide temperature range of -40°C to 125°C. Maximum power dissipation is 90W, with a compact 7-TO-PMOD package measuring 10.16mm x 13.87mm x 4.57mm.
Texas Instruments LMZ14203HTZE/NOPB technical specifications.
| Efficiency | 97% |
| Features | UVLO |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 90W |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 30V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ14203HTZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
