The LMZ20502SILT is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin HSON package with a width and length of 3.5mm. It is designed for use in automotive applications and is rated for input voltages between 2.7V and 5.5V.
Texas Instruments LMZ20502SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ20502SILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.