Automotive-grade, 1A step-down DC/DC power module with an input voltage range of 3V to 17V. Features a compact 3.5mm x 3.5mm package with 8 terminals, operating from -40°C to 125°C. This integrated circuit offers a single function for efficient power conversion.
Texas Instruments LMZ21701SILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-B8 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ21701SILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.