3A DC/DC Power Module, 6V output voltage, 18W output power, and 3A output current. Features a 20V maximum input voltage and 6V minimum input voltage, with 92% efficiency. Non-isolated, surface mount design with UVLO protection. Operates from -40°C to 85°C, packaged in tape and reel.
Texas Instruments LMZ22003TZE/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.18inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 18W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ22003TZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.