The LMZ22005TZX is a single-function power management IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a 7-pin R-PSSO-G7 package. The device accepts input voltages between 6V and 20V and is suitable for use in automotive systems.
Texas Instruments LMZ22005TZX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 9.85 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ22005TZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.