
Adjustable DC-DC converter module, 10A output current, 50W output power, and 6V maximum output voltage. Features include 92% efficiency, UVLO protection, and a wide input voltage range of 6V to 20V. Operates from -40°C to 85°C with a quiescent current of 3mA. Surface mountable with dimensions of 15mm length, 0.59inch width, and 0.23inch height. RoHS compliant and lead-free.
Texas Instruments LMZ22010TZ/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ22010TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
