
3A DC/DC Power Module, featuring adjustable output voltage from 800mV to 6V and a maximum input voltage of 36V. This surface-mount component offers up to 92% efficiency and a maximum output current of 3A, with a total output power of 18W. Operating across a wide temperature range of -40°C to 85°C, it includes Under-Voltage Lockout (UVLO) protection. The module is RoHS compliant and lead-free, packaged for efficient assembly.
Texas Instruments LMZ23603TZ/NOPB technical specifications.
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 18W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23603TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
