
5A DC/DC Power Module with adjustable output voltage from 800mV to 6V, supporting up to 36V maximum input voltage and 5A output current. Features 92% efficiency and Under-Voltage Lockout (UVLO). Designed for surface mount with a compact 7-TO-PMOD package, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments LMZ23605TZ/NOPB technical specifications.
| Depth | 9.85mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23605TZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
