
8A DC/DC Power Module, 6V Output Voltage, 40W Output Power. Features 36V maximum input voltage, 6V minimum input voltage, and 8A maximum output current. Achieves 93% efficiency with a wide operating temperature range of -40°C to 85°C. Surface mountable with a compact 0.59 x 0.59 x 0.23 inch profile. RoHS compliant and lead-free.
Texas Instruments LMZ23608TZE/NOPB technical specifications.
| Efficiency | 93% |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ23608TZE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.