Texas Instruments LMZ30604EVM-001 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 4A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMZ30604EVM-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.