
Texas Instruments LMZ30604RKGR technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 96% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMZ30604 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ30604RKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
