
4A Step-Down Power Module, featuring adjustable output voltage from 800mV to 3.6V. This non-isolated DC/DC controller operates with an input voltage range of 2.95V to 6V and achieves up to 95% efficiency. Integrated protection includes UVLO, OCP, and OTP. Packaged in a 9.15mm x 11.15mm x 2.8mm QFN for surface mounting, it operates from -40°C to 85°C.
Texas Instruments LMZ30604RKGT technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 2.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.15mm |
| Max Input Voltage (DC) | 6V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 2.8mm |
| Voltage - Output 1 | 3.6V |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ30604RKGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
