
Texas Instruments LMZ31506HRUQR technical specifications.
| Package/Case | QFN |
| Depth | 9.15mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 15.15mm |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31506HRUQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
