This industrial DC/DC controller is a single-channel device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a BQFN-72 package type and has a terminal position of unspecified. The device has a temperature grade of industrial and operates within an input voltage range of 4.5 to 14.5 volts.
Texas Instruments LMZ31520RLGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZ31520RLGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.