
4A step-down power module with adjustable output voltage from 600mV to 5.5V. Features a wide input voltage range of 2.95V to 17V and up to 95% efficiency. Integrated protection includes UVLO, OCP, and OTP. Surface mountable in a 10x10x4.3mm QFN package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments LMZ31704RVQT technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 4.3mm |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ31704RVQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
