
2-A negative output power module with adjustable output voltage down to -17V. Features a wide input voltage range of 4.5V to 40V and a maximum output current of 2A. This surface mount DC/DC controller offers up to 86% efficiency and includes UVLO, OCP, and OTP protection. Packaged in a 41-B1QFN with dimensions of 0.44 x 0.36 x 0.11 inches, operating from -40°C to 85°C.
Texas Instruments LMZ34002RKGR technical specifications.
| Package/Case | QFN |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP |
| Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Max Duty Cycle | 50% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | -17V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Thickness | 2.8mm |
| Topology | Buck-Boost |
| Voltage - Output 1 | -17V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMZ34002RKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
