Texas Instruments LMZM33604RLXR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 41 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N41 |
| Width | 10 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMZM33604RLXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.