
The LOG100JP is a single op-amp with a -3db bandwidth of 45kHz. It is packaged in a CDIP package and is designed for through hole mount. The device has an input bias current of 1pA and an input offset voltage of 700uV. The op-amp can dissipate a maximum of 600mW and has a quiescent current of 7mA. It is not RoHS compliant.
Texas Instruments LOG100JP technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | CDIP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LOG100JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
