Texas Instruments LOG101AIDG4 technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LOG101AIDG4 to view detailed technical specifications.
No datasheet is available for this part.