
Special purpose amplifier featuring a 1.4MHz gain bandwidth product and 45kHz -3dB bandwidth. Offers 88dB voltage gain and 0.5V/µs slew rate with a 110µs response time. Operates with dual supply voltages from 4.5V to 18V, consuming 1.25mA quiescent current. Housed in a 14-SOIC package with 2 channels and 4 amplifiers per circuit.
Texas Instruments LOG102AID technical specifications.
| -3db Bandwidth | 45kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.58mm |
| Input Bias Current | 10nA |
| Input Current | 1mA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 110us |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.25mA |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 88dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG102AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
