
Logarithmic amplifier IC featuring a 15MHz gain bandwidth product and 5MHz -3dB bandwidth. This single-channel device operates with a dual supply voltage of 5V, with a minimum operating supply voltage of 4.8V and a maximum of 11V. It offers a low input bias current of 5pA and an input offset voltage of 4mV. The amplifier is housed in a VQFN package and is RoHS compliant.
Texas Instruments LOG114AIRGVTG4 technical specifications.
| -3db Bandwidth | 5MHz |
| Bandwidth | 5MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.8V |
| Nominal Supply Current | 10mA |
| Number of Channels | 5 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 18mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LOG114 |
| Slew Rate | 5V/µs |
| Weight | 0.001464oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG114AIRGVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
