
Special purpose amplifier featuring a 1.4MHz gain bandwidth product and 45kHz -3dB bandwidth. This dual-channel integrated circuit offers a high 100dB common mode rejection ratio and 106.02dB power supply rejection ratio. Operating from a 4.5V to 18V dual supply, it provides 18mA output current per channel and a low 5pA input bias current. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments LOG2112AIDWE4 technical specifications.
| -3db Bandwidth | 45kHz |
| Bandwidth | 45kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 3.5mA |
| Max Input Voltage | -2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 18mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LOG2112 |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LOG2112AIDWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
