Texas Instruments LP211P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Response Time | 1.2us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP211P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.