Quad, low-power, general-purpose differential comparator designed for automotive applications. Features a 3V to 30V supply voltage range, 100uA quiescent current, and 8us response time. This surface mount component offers 4 channels with a 5mV input offset voltage and 25nA input bias current. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and packaged in a 14-SOIC tape and reel.
Texas Instruments LP2901IDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901IDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.