Quad, low-power, general-purpose differential comparator designed for automotive applications. Features a 3V to 30V supply voltage range, 100µA quiescent current, and 20mA output current per channel. Operates across a -40°C to 85°C temperature range with 8µs response time and 114dB voltage gain. Packaged in a 14-SOIC surface-mount format, this lead-free, RoHS-compliant component utilizes bipolar technology.
Texas Instruments LP2901IDRQ1 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 25nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 936mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 936mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 114dB |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2901IDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.