Quad operational amplifier featuring a 100kHz bandwidth and 2mV input offset voltage. This general-purpose op-amp offers a 16V operating supply voltage, 85µA operating supply current, and 10mA output current per channel. With a 80dB common mode rejection ratio and 96.9dB voltage gain, it is housed in a 14-pin SOIC surface mount package. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LP2902DRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2902DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.