
Dual operational amplifier IC featuring a 100kHz bandwidth and 0.05V/µs slew rate. This general-purpose amplifier offers 2 channels with a 10mA output current per channel and a 96.9dB voltage gain. Operating from a 1.5V to 16V dual supply or 3V to 32V single supply, it boasts a low 85µA operating supply current. Packaged in an 8-SOIC surface mount case, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments LP2904DRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2904DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
