
3V positive fixed output linear voltage regulator (LDO) with 100mA maximum output current. Features a low dropout voltage of 380mV and a low quiescent current of 75uA. Operates with a maximum input voltage of 30V and a minimum input voltage of 3.4V. Offers 1.4% accuracy with output voltage ranging from 2.97V to 3.03V. Packaged in a TO-92 case, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments LP2950-30LP technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-92 |
| Dropout Voltage | 380mV |
| Height | 5.34mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Max Supply Current | 14mA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2950-30LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
