Texas Instruments LP2950ACZ-5.0 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2950ACZ-5.0 to view detailed technical specifications.
No datasheet is available for this part.