The LP2950ACZ-5.0/T1 is a linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 100mA and operates over a temperature range of -40°C to 125°C. This device is designed for through-hole mounting and is suitable for applications requiring a stable voltage supply.
Texas Instruments LP2950ACZ-5.0/T1 technical specifications.
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2950ACZ-5.0/T1 to view detailed technical specifications.
No datasheet is available for this part.