
Adjustable micropower linear voltage regulator, featuring a 380mV dropout voltage and 100mA maximum output current. This positive output regulator offers an adjustable output voltage range from 1.24V to 29V, with a maximum input voltage of 30V. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -40°C to 125°C. The device exhibits a low input bias current of 75uA and a quiescent current of 120uA, with a maximum supply current of 14mA.
Texas Instruments LP2950CN technical specifications.
| Package/Case | PDIP |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2950CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
