
Automotive 100-mA, low-dropout voltage regulator featuring a 5-V fixed output and a 30-V maximum input voltage. This AEC-Q100 qualified component offers a 0.38-V typical dropout voltage and includes power good and enable functions. Packaged in an 8-pin SOIC (R-PDSO-G8) with dual terminal positions, it operates across a -40°C to 125°C temperature range.
Texas Instruments LP2951-50QDRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 5.7 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP2951-50QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.