
Positive adjustable linear voltage regulator, 100mA output current, 30V maximum input voltage. Features 0.5% output voltage accuracy, 380mV dropout voltage, and a 1.25V reference voltage. Operates from -40°C to 125°C, housed in an 8-pin MSOP package for surface mounting. Includes power good and enable functions.
Texas Instruments LP2951ACMM/NOPB technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Dropout Voltage | 380mV |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951ACMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
