
100mA, 30V positive linear voltage regulator with adjustable or fixed output. Features a low dropout voltage of 380mV, a maximum output current of 100mA, and an adjustable output voltage range from 1.24V to 29V. Operates from -40°C to 125°C, with a maximum input voltage of 30V. Includes power good and enable functions, with a quiescent current of 120µA. Packaged in an 8-VSSOP surface-mount package, supplied on tape and reel.
Texas Instruments LP2951ACMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951ACMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
