
The LP2951ACSD-3.0/NOPB is a single positive linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 100mA. It has a dropout voltage of 380mV and a maximum input voltage of 30V. The device is designed to operate over a temperature range of -40°C to 125°C and is RoHS compliant. The regulator is available in a surface mount package and is supplied on a tape and reel. The quiescent current is 120uA.
Texas Instruments LP2951ACSD-3.0/NOPB technical specifications.
| Dropout Voltage | 380mV |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951ACSD-3.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
