
Positive, low-dropout voltage regulator offering 100mA output current with a maximum input voltage of 30V. Features a low dropout voltage of 380mV and adjustable or fixed output voltage up to 29V, with a reference voltage of 1.25V. Operates across a wide temperature range of -40°C to 125°C and includes power good and enable functions. This surface-mount component is housed in an 8-WSON package, measuring 5mm x 4mm x 1.75mm, and is RoHS compliant.
Texas Instruments LP2951ACSD/NOPB technical specifications.
| Dropout Voltage | 380mV |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951ACSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
