
100-mA, 30-V positive adjustable/fixed low-dropout voltage regulator with power good and enable functionality. Features a low dropout voltage of 380mV and a maximum output current of 100mA. Operates with an input voltage range of 2.3V to 30V and offers an output voltage adjustable up to 29V with 0.5% accuracy. Packaged in an 8-SOIC surface mount case, this component operates across a temperature range of -40°C to 125°C.
Texas Instruments LP2951CM/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 14mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| Thickness | 1.58mm |
| Voltage | 3V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
