
Texas Instruments LP2951CN-3.3 technical specifications.
| Package/Case | DIP |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 0.5% |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2951CN-3.3 to view detailed technical specifications.
No datasheet is available for this part.
