
100-mA, 30-V positive linear voltage regulator with adjustable or fixed 5V output and 0.5% output voltage accuracy. Features a low dropout voltage of 380mV, a quiescent current of 75µA, and a reference voltage of 1.25V. Operates from -40°C to 125°C with a maximum input voltage of 30V. This surface mount component is supplied in an 8-WSON package, measuring 4mm x 4mm x 0.8mm, and is RoHS compliant.
Texas Instruments LP2951CSD/NOPB technical specifications.
| Dropout Voltage | 380mV |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951CSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
