
Adjustable positive linear voltage regulator IC, featuring 100mA max output current and a low dropout voltage of 380mV. Operates with input voltages from 2V to 30V, delivering an adjustable output voltage up to 29V with 1.4% accuracy. This 8-SOIC package component offers a quiescent current of 75uA and a wide operating temperature range of -40°C to 125°C. Includes power good and enable functions.
Texas Instruments LP2951D technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Height | 1.75mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
