
Adjustable positive linear voltage regulator (LDO) with a 1.2V to 30V output range and a maximum output current of 100mA. Features a low dropout voltage of 380mV and an accuracy of 1.4%. Operates from a 2V to 30V input voltage and offers a quiescent current of 75µA. Packaged in an SOIC-8 (PDSO8) surface-mount package, this RoHS-compliant component supports a wide operating temperature range from -40°C to 125°C.
Texas Instruments LP2951DG4 technical specifications.
| Accuracy | 1.4% |
| Package/Case | D |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
