
Adjustable positive linear voltage regulator IC, featuring a 250mA output current capability and a maximum input voltage of 30V. This low-dropout regulator offers a typical dropout voltage of 470mV and operates across a wide temperature range from -40°C to 125°C. The component is housed in a 16-pin SOIC package for surface mounting and includes power good and enable functions.
Texas Instruments LP2952AIM technical specifications.
| Package/Case | SOIC |
| Current Rating | 250mA |
| Dropout Voltage | 470mV |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.245V |
| RoHS Compliant | No |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2952AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.