
Positive, adjustable/fixed output linear voltage regulator, offering up to 250mA output current with a maximum output voltage of 29V. Features a low-dropout design, accepting input voltages from -20V to 30V. Operates across a wide temperature range of -40°C to 125°C. Housed in a 16-SOIC package, this surface-mount component includes power good and enable functions.
Texas Instruments LP2952AIM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.245V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2952AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
