
Texas Instruments LP2952AIMX/NOPB technical specifications.
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.245V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2952AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
