
1-Output, Positive, Adjustable Linear Voltage Regulator (LDO) with 250mA output current capability. Features a maximum input voltage of 30V and a minimum input voltage of -20V, with a dropout voltage of 470mV. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-SOIC surface-mount case.
Texas Instruments LP2952IM technical specifications.
| Package/Case | SOIC |
| Current Rating | 250mA |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2952IM to view detailed technical specifications.
No datasheet is available for this part.
