
250mA, 30V low-dropout voltage regulator with adjustable or fixed output voltage up to 29V. Features a 60mV dropout voltage and a 1.255V reference voltage. Operates from -40°C to 125°C with a maximum supply current of 33mA and quiescent current of 170µA. This surface mountable component is provided in a 16-SOIC package and is RoHS compliant.
Texas Instruments LP2952IM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 250mA |
| Dropout Voltage | 60mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2952IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.