
Positive LDO Regulator, offering fixed or adjustable output voltages from 1.23V up to 29V with a maximum output current of 250mA. Features a low dropout voltage of 0.8V and a maximum input voltage of 30V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 16-pin SOIC surface mount configuration, supplied on tape and reel.
Texas Instruments LP2952IMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2952IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.