
The LP2952IN-3.3 is a linear voltage regulator LDO with a maximum input voltage of 29V and an output voltage of 3.3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a DIP14 package and is available in a rail/Tube packaging. The LP2952IN-3.3 is not RoHS compliant and does not contain lead-free materials.
Texas Instruments LP2952IN-3.3 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 29V |
| Min Input Voltage | 1.23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2952IN-3.3 to view detailed technical specifications.
No datasheet is available for this part.
